HARTING D Sub 37 Way Straight PCB Connector, with Flange Female

Image representative of range

Subtotal (1 unit)*

Kr. 13 482,27

(exc. VAT)

Kr. 16 852,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 482,27

*price indicative

RS Stock No.:
744-566
Mfr. Part No.:
09554556621741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.

Features & Benefits


Connector type designed for data and signal transmission ensures compatibility with industry standards

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power delivery in various applications

Female connector configuration allows for versatile integration in systems

D-Sub Shell size 4 accommodates a Compact design for space-constrained environments

Housing MADE from liquid crystal polymer provides excellent thermal stability

Shell constructed from nickel-plated steel offers enhanced durability and corrosion resistance

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for seamless connectivity

Installed in outdoor electrical enclosures for protection against environmental factors

Applied in telecommunications and signal transmission for effective communication

Integrated into industrial networking environments for enhanced data flow

Can this be used outdoors or in harsh environments?


Yes, it is designed for use in outdoor electrical enclosures and harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy