ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- RS Stock No.:
- 171-1410
- Mfr. Part No.:
- ZDCA-62S
- Brand:
- ITT Cannon
Stock information currently inaccessible
- RS Stock No.:
- 171-1410
- Mfr. Part No.:
- ZDCA-62S
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Number of Contacts | 62 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.29mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | C | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 69.4mm | |
| Width | 12.55mm | |
| Series | ZD*A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 62 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.29mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size C | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 69.4mm | ||
Width 12.55mm | ||
Series ZD*A | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals
ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length