Maxim Integrated MAX765ESA+, 5-Channel DC/DC Converter, Adjustable, Fixed, 12V, -16 V, 68 mA 8-Pin, SOIC
- RS Stock No.:
- 190-0256
- Mfr. Part No.:
- MAX765ESA+
- Brand:
- Maxim Integrated
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 124,01
(exc. VAT)
Kr. 155,01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 124,01 |
| 10 - 24 | Kr. 112,34 |
| 25 - 99 | Kr. 107,08 |
| 100 - 249 | Kr. 88,43 |
| 250 + | Kr. 86,72 |
*price indicative
- RS Stock No.:
- 190-0256
- Mfr. Part No.:
- MAX765ESA+
- Brand:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 16V | |
| Minimum Output Current | 68mA | |
| Maximum Output Current | 120mA | |
| Number of Outputs | 5 | |
| Output Type | Adjustable, Fixed | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 0.3MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX765 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Minimum Output Voltage | -16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 16V | ||
Minimum Output Current 68mA | ||
Maximum Output Current 120mA | ||
Number of Outputs 5 | ||
Output Type Adjustable, Fixed | ||
Mount Type Surface | ||
Maximum Switching Frequency 0.3MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Series MAX765 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Minimum Output Voltage -16V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Inverting Switching Regulators, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX797ESE+ Adjustable 6V SOIC
- Maxim Integrated MAX660CPA+ Adjustable -1.2 V PDIP
- Maxim Integrated MAX629ESA+ Adjustable -28 V 8-Pin, SOIC
- Maxim Integrated MAX887HESA+ Adjustable 1.25 V 8-Pin, SOIC
- Wurth Elektronik 176920502 Fixed 5 V SMT
- Wurth Elektronik 176861512 Fixed 5 V SMT
- Wurth Elektronik 176920522 Fixed 5 V SMT
- Maxim Integrated Fixed 3.17 V μMAX