Maxim Integrated MAX887HESA+, 5-Channel DC/DC Converter, Adjustable, 10 V, 1.25 V 8-Pin, SOIC
- RS Stock No.:
- 190-0383
- Mfr. Part No.:
- MAX887HESA+
- Brand:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
Kr. 155,93
(exc. VAT)
Kr. 194,912
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- Final 340 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 77,965 | Kr. 155,93 |
*price indicative
- RS Stock No.:
- 190-0383
- Mfr. Part No.:
- MAX887HESA+
- Brand:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 10V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 11V | |
| Maximum Output Current | 600mA | |
| Topology | Step Down | |
| Number of Outputs | 5 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 0.44MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4 mm | |
| Height | 1.5mm | |
| Series | MAX887 | |
| Automotive Standard | No | |
| Minimum Output Voltage | 1.25V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 10V | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 11V | ||
Maximum Output Current 600mA | ||
Topology Step Down | ||
Number of Outputs 5 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 0.44MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4 mm | ||
Height 1.5mm | ||
Series MAX887 | ||
Automotive Standard No | ||
Minimum Output Voltage 1.25V | ||
- COO (Country of Origin):
- TH
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX629ESA+ Inverting Adjustable 8-Pin, SOIC
- Maxim Integrated MAX765ESA+ Step-Down/Up DC-DC Converter 68mA 8-Pin, SOIC
- Analog Devices LTC1263CS8#PBF Step Up DC-DC Converter SOIC
- DiodesZetex AZ34063UMTR-G1 Step-Down/Up DC-DC Converter SOIC
- Texas Instruments LM2594HVM-ADJ/NOPB Step Down DC-DC Converter SOIC
- DiodesZetex PAM2401SCADJ Step Down DC-DC Converter MSOP 8
- STMicroelectronics L4971 Step Down DC-DC Converter PDIP
- Texas Instruments LM3402MM/NOPB Step Down DC-DC Converter MSOP