Maxim Integrated MAX797ESE+, 5-Channel DC/DC Converter, Adjustable, Fixed, 6V, 2.5 V 16-Pin, SOIC

Subtotal (1 unit)*

Kr. 87,73

(exc. VAT)

Kr. 109,66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 87,73

*price indicative

Packaging Options:
RS Stock No.:
190-0352
Mfr. Part No.:
MAX797ESE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

DC/DC Converter

Maximum Output Voltage

6V

Minimum Input Voltage

4.5V

Maximum Input Voltage

30V

Maximum Output Current

10A

Number of Outputs

5

Output Type

Adjustable, Fixed

Maximum Switching Frequency

0.33MHz

Mount Type

Surface

Package Type

SOIC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

16

Width

4mm

Standards/Approvals

No

Length

10mm

Height

1.5mm

Series

MAX797

Automotive Standard

No

Minimum Output Voltage

2.5V

COO (Country of Origin):
PH

PWM Controllers, Maxim Integrated


PWM (Pulse Width Modulation) Controllers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy