Artesyn Embedded Technologies ERM50 DC-DC Converter, 12V dc/ 4.17A Output, 66 → 160 V dc Input, 50W, Through
- RS Stock No.:
- 172-0301
- Mfr. Part No.:
- ERM04B110
- Brand:
- Artesyn Embedded Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0301
- Mfr. Part No.:
- ERM04B110
- Brand:
- Artesyn Embedded Technologies
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
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 66 → 160 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 4.17A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Railway Approved | Yes | |
| Series | ERM50 | |
| Load Regulation | ±0.3% | |
| Standards Met | CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1 | |
| Maximum Temperature | +85°C | |
| Efficiency | 91% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Input Voltage Range 66 → 160 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 4.17A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Width 36.8mm | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Railway Approved Yes | ||
Series ERM50 | ||
Load Regulation ±0.3% | ||
Standards Met CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1 | ||
Maximum Temperature +85°C | ||
Efficiency 91% | ||
Minimum Temperature -40°C | ||
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).
Small 57.9 x 36.8 x12.7 mm package
Input Range 66-160 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +85 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated
Baseplate
Related links
- Artesyn Embedded Technologies ERM50 DC-DC Converter 43 → 101 V dc Input Through
- Artesyn Embedded Technologies ERM50 DC-DC Converter 66 → 160 V dc Input Through
- Artesyn Embedded Technologies ERM50 DC-DC Converter 66 → 160 V dc Input Through
- Artesyn Embedded Technologies ERM50 DC-DC Converter 66 → 160 V dc Input Through Hole,
- Artesyn Embedded Technologies ERM50 DC-DC Converter 43 → 101 V dc Input Through
- Artesyn Embedded Technologies ERM50 DC-DC Converter 43 → 101 V dc Input Through
- Artesyn Embedded Technologies ERM50 DC-DC Converter 43 → 101 V dc Input Through Hole,
- XP Power JSK50 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp