Artesyn Embedded Technologies ERM50 DC-DC Converter, 15V dc/ 3.33A Output, 66 → 160 V dc Input, 50W, Through

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0309
Mfr. Part No.:
ERM03C110
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

15V dc

Input Voltage Range

66 → 160 V dc

Power Rating

50W

Input Voltage Nominal

110 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

12.7mm

Width

36.8mm

Length

57.9mm

Series

ERM50

Railway Approved

Yes

Load Regulation

±0.3%

Maximum Temperature

+85°C

Standards Met

CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1

Efficiency

92%

Minimum Temperature

-40°C

The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).

Small 57.9 x 36.8 x12.7 mm package

Input Range 66-160 Vdc

High Efficiency up to 92%

No Minimum Load Requirement

Operating Temp. Range -40 °C to +85 °C

Reinforced Insulation 3000 VACrms

Under-Voltage Shutdown

Remote On/Off

Metal Case with Isolated

Baseplate

Related links