XP Power IMM05 DC/DC Converter, 15V dc/ 166 mA, 18V dc Input, 9V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS Stock No.:
- 183-3926
- Mfr. Part No.:
- IMM0512D15
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 183-3926
- Mfr. Part No.:
- IMM0512D15
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 166mA | |
| Output Current 2 | 166mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-9 | |
| Maximum Output Power | 5W | |
| Series | IMM05 | |
| Width | 9.3mm | |
| Length | 26mm | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 166mA | ||
Output Current 2 166mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-9 | ||
Maximum Output Power 5W | ||
Series IMM05 | ||
Width 9.3mm | ||
Length 26mm | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier
between input and output with low leakage current.
IMM05 Series Regulated Single & Dual Outputs from 3.3 VDC to ±15 VDC
2:1 Input Range
Ultra Compact SIP9 Package
1500 VAC Isolation, 1 x MOPP
Remote On/Off
-20 °C to +100 °C Operation
Full Load to +60 °C
3 Year Warranty
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length