XP Power RDF25 DC/DC Converter, 24V dc/ 1.04 A, 160V dc Input, 16V Input 25 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 186-2879
- Mfr. Part No.:
- RDF2572S24
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-2879
- Mfr. Part No.:
- RDF2572S24
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 16V | |
| Output Current 1 | 1.04A | |
| Mount Type | Through Hole | |
| Input Ratio | 10:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 25W | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Series | RDF25 | |
| Length | 50.8mm | |
| Depth | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 16V | ||
Output Current 1 1.04A | ||
Mount Type Through Hole | ||
Input Ratio 10:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 25W | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Series RDF25 | ||
Length 50.8mm | ||
Depth 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
The RDF25 series provides an exceptional 10:1 input voltage of 16-160V DC. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against short circuit, undervoltage lockout, overtemperature, overload and overvoltage.
Regulated Single Output
Covers all nominal inputs from 24 to 110 VDC for Railway Applications
Wide 10:1 Input Range
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty
Related links
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power RDF25 DC-DC Converter 16 → 160 V dc Input Through Hole, +100°C Max Temp
- XP Power RDH600 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF50 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min