Recom Isolated DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 543-7895P
- Mfr. Part No.:
- REC3-2412DRWZ/H1/A
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-7895P
- Mfr. Part No.:
- REC3-2412DRWZ/H1/A
- Brand:
- Recom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±125mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1000V dc | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±125mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1000V dc | ||
Depth 10.2mm | ||
Length 32mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
