DC/DC converter,3.3Vin,3.3Vo 378mA 1.25W
- RS Stock No.:
- 733-0926P
- Mfr. Part No.:
- RN-3.33.3S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-0926P
- Mfr. Part No.:
- RN-3.33.3S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 1.25W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | 378mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP 8 | |
| Isolation Voltage | 1000V dc | |
| Depth | 7.62mm | |
| Length | 12.6mm | |
| Load Regulation | ±20% | |
| Maximum Temperature | +85°C | |
| Efficiency | 70% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1.25W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 378mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP 8 | ||
Isolation Voltage 1000V dc | ||
Depth 7.62mm | ||
Length 12.6mm | ||
Load Regulation ±20% | ||
Maximum Temperature +85°C | ||
Efficiency 70% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
