Recom Isolated DC-DC Converter, ±15V dc/ ±8.3mA Output, 21.6 → 26.4 V dc Input, 0.25W, Surface Mount, +100°C Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
739-8234P
Mfr. Part No.:
R0.25D-2415
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

0.25W

Input Voltage Nominal

24 V dc

Output Current

±8.3mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

1000V dc

Depth

6.7mm

Length

15.24mm

Load Regulation

±10%

Efficiency

60 → 70%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy