Crouzet DC Geared Motor, 80 W, 24V dc, 240 mNm, 3250rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 6 957,74

(exc. VAT)

Kr. 8 697,18

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 6 957,74

*price indicative

RS Stock No.:
122-0046
Mfr. Part No.:
80180001
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24V dc

Product Type

DC Geared Motor

Power Rating

80W

Output Speed

3250rpm

Shaft Diameter

8mm

Maximum Output Torque

240mNm

Material

Steel

Current Rating

6A

Length

57mm

Shaft Length

24.9mm

Width

136.7mm

Standards/Approvals

EN55022, CEI60068-2-1/2, CEI60529, CEI60085, CEI61000-4-5, CEI60335, CEI61000-4-4, RoHS 2002/95/CE, CEI60068-2-58, CEI61000-4-2

Depth

57mm

Series

801800 TNI20

RoHS Status: Exempted

COO (Country of Origin):
FR

80W Brushless DC Motor with Right-Angle Worm Gearbox


Perpendicular output to motor

Irreversible with high ratios

Silent operation

Ideal for low reduction ratios

Suitable for applications requiring a compact motor

Note

For specific applications and operating conditions, please refer to manufacturers data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy