Portescap Brushed DC Motor, 9.4 W, 12V dc, 0.01329 Nm, 8131rpm, 2 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 1 374,86

(exc. VAT)

Kr. 1 718,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 374,86

*price indicative

RS Stock No.:
231-3032
Mfr. Part No.:
22DCT 32P2 224E 14
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Product Type

DC Motor

Supply Voltage

12V dc

Sub Type

Brushed

Power Rating

9.4W

Output Speed

8131rpm

Shaft Diameter

2mm

Maximum Output Torque

0.01329Nm

Mount Type

Screw

Current Rating

15.7mA

Material

Steel

Length

44.2mm

Shaft Length

5.85mm

Standards/Approvals

RoHS

Depth

22mm

Width

22mm

Series

22DCT

COO (Country of Origin):
IN
The Portescap 22DCT series features neodymium magnet for high performance. The 22DCT Athlonix miniature dc motor with precious metal commutation can deliver a torque up to 13.29 mNm and provides an optimal price-performance solution.

Ironless construction

Precious metal commutation

Compact design

Winding possibilities

REE windings to reduce electro erosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy