Portescap Brushed Geared DC Geared Motor, 6.58 W, 12V dc, 0.3079 Nm, 151rpm, 4 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 3 006,78

(exc. VAT)

Kr. 3 758,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 006,78

*price indicative

RS Stock No.:
231-3035
Mfr. Part No.:
22DCT 32P2 224E 15 R22 7 0 33.1
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Supply Voltage

12V dc

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Power Rating

6.58W

Output Speed

151rpm

Shaft Diameter

4mm

Mount Type

Screw

Maximum Output Torque

0.3079Nm

Material

Steel

Length

44.2mm

Shaft Length

5.85mm

Width

22mm

Depth

22mm

Standards/Approvals

RoHS

Series

22DCT

COO (Country of Origin):
IN
The Portescap 22DCT series features neodymium magnet for high performance. The 22DCT Athlonix miniature dc motor with precious metal commutation can deliver a torque up to 13.29 mNm and provides an optimal price-performance solution.

Ironless construction

Precious metal commutation

Compact design

Winding possibilities

REE windings to reduce electro erosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy