Portescap Brushed DC Motor, 9.6 W, 6V dc, 0.01282 Nm, 8525rpm, 2 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 1 374,86

(exc. VAT)

Kr. 1 718,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 374,86

*price indicative

RS Stock No.:
231-3036
Mfr. Part No.:
22DCT 32P2 225P 14
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Product Type

DC Motor

Supply Voltage

6V dc

Sub Type

Brushed

Power Rating

9.6W

Output Speed

8525rpm

Shaft Diameter

2mm

Mount Type

Screw

Maximum Output Torque

0.01282Nm

Current Rating

32.8mA

Material

Steel

Shaft Length

5.85mm

Length

44.2mm

Width

22mm

Standards/Approvals

RoHS

Depth

22mm

Series

22DCT

COO (Country of Origin):
IN
The Portescap 22DCT series features neodymium magnet for high performance. The 22DCT Athlonix miniature dc motor with precious metal commutation can deliver a torque up to 13.29 mNm and provides an optimal price-performance solution.

Ironless construction

Precious metal commutation

Compact design

Winding possibilities

REE windings to reduce electro erosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy