Mellor Electric Brushed DC Motor, 4.5 W, 24V dc, 3.5 Ncm, 6500rpm, 2.3 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 218,16

(exc. VAT)

Kr. 272,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 93 unit(s) shipping from 23 November 2026
  • Plus 45 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 218,16

*price indicative

RS Stock No.:
248-3716
Mfr. Part No.:
RS380
Brand:
Mellor Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mellor Electric

Product Type

DC Motor

Supply Voltage

24V dc

Sub Type

Brushed

Power Rating

4.5W

Output Speed

6500rpm

Shaft Diameter

2.3mm

Maximum Output Torque

3.5Ncm

Material

Steel

Shaft Length

2.4mm

Length

37.8mm

Depth

27.7mm

Standards/Approvals

RoHS

Core Construction

Iron Core

Series

R DC

Mellor Electrics - R DC Series Motors


These permanent magnet field motors have carbon brushes, hardened steel shaft, lubricated for life bearings and internal suppression for EMC emission

They are ideal for low cost applications requiring efficient motors, such as for movement or pumping

Permanent Magnet Motors


Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy