Mellor Electric Brushed Geared DC Geared Motor, 2.52 W, 24V dc, 8.6 Nm, 10rpm, 11.5 mm Shaft Diameter
- RS Stock No.:
- 877-6266
- Mfr. Part No.:
- FBD1035
- Brand:
- Mellor Electric
Subtotal (1 unit)*
Kr. 2 080,59
(exc. VAT)
Kr. 2 600,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 15 unit(s) shipping from 16 December 2026
- Plus 3 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 080,59 |
*price indicative
- RS Stock No.:
- 877-6266
- Mfr. Part No.:
- FBD1035
- Brand:
- Mellor Electric
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
| Brand | Mellor Electric | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 2.52W | |
| Output Speed | 10rpm | |
| Shaft Diameter | 11.5mm | |
| Maximum Output Torque | 8.6Nm | |
| Material | Steel | |
| Current Rating | 2.2A | |
| Shaft Length | 17.5mm | |
| Length | 39mm | |
| Depth | 90mm | |
| Standards/Approvals | BS EN ISO 9001:2008, UL | |
| Width | 121mm | |
| Series | FBD | |
| Select all | ||
|---|---|---|
Brand Mellor Electric | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushed Geared | ||
Power Rating 2.52W | ||
Output Speed 10rpm | ||
Shaft Diameter 11.5mm | ||
Maximum Output Torque 8.6Nm | ||
Material Steel | ||
Current Rating 2.2A | ||
Shaft Length 17.5mm | ||
Length 39mm | ||
Depth 90mm | ||
Standards/Approvals BS EN ISO 9001:2008, UL | ||
Width 121mm | ||
Series FBD | ||
- COO (Country of Origin):
- GB
Mellor Electrics 24Vdc Geared Motor, Series FBD
FBD1000 Series Geared Motor
Geared Motor
24 Vdc rated voltage
Low speed, high torque
Related links
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 5rpm, 11.5 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 10rpm, 8.5 mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 240rpm, 8 mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 125rpm, 8 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 11rpm, 5.5 mm Shaft Diameter
- Mellor Electric Brushed DC Motor 24V dc 2840rpm, 5 mm Shaft Diameter
- Mellor Electric Brushed DC Motor 24V dc 6500rpm, 2.3 mm Shaft Diameter
- Mini Motor Brushed Geared DC Geared Motor 24V dc 22rpm, 12 mm Shaft Diameter