- RS Stock No.:
- 877-6269
- Mfr. Part No.:
- DC1024
- Brand:
- Mellor Electric
21 In stock for same day dispatch
Added
Price Each
Kr. 366,19
(exc. VAT)
Kr. 457,74
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 366,19 |
5 - 9 | Kr. 355,30 |
10 + | Kr. 344,19 |
- RS Stock No.:
- 877-6269
- Mfr. Part No.:
- DC1024
- Brand:
- Mellor Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mellor Electrics - RS DC Series Motors
RS series of DC permanent magnet field motors with carbon brushes.
These efficient, high quality motors are suitable for continuous operation and can be supplied on their own or fitted with a wide range of gear boxes.
These efficient, high quality motors are suitable for continuous operation and can be supplied on their own or fitted with a wide range of gear boxes.
Carbon brushes
Hardened steel shaft
Lubricated for life sintered bearings
Life up to 3000 hrs - depending on usage
Terminated to solder tabs
Fitted with internal suppression to meet EMC directives
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 13.6 W |
Output Speed | 2840 rpm |
Shaft Diameter | 5mm |
Maximum Output Torque | 0.046 Nm |
Dimensions | 44.5 (Dia.) x 85.75 mm |
Current Rating | 220 mA |
Width | 44.5mm |
Depth | 85.75mm |
Standards Met | RoHS Compliant |
Series | DC |