Chauvin Arnoux Resistance Decade Box
- RS Stock No.:
- 285-7210
- Distrelec Article No.:
- 176-55-013
- Mfr. Part No.:
- BR07
- Brand:
- Chauvin Arnoux
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 680,62
(exc. VAT)
Kr. 3 350,78
(inc. VAT)
- RS Stock No.:
- 285-7210
- Distrelec Article No.:
- 176-55-013
- Mfr. Part No.:
- BR07
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Decade Box Type | Resistance | |
| Best Maximum Resistance Accuracy | 1% | |
| Best Minimum Resistance Accuracy | 1% | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Decade Box Type Resistance | ||
Best Maximum Resistance Accuracy 1% | ||
Best Minimum Resistance Accuracy 1% | ||
- COO (Country of Origin):
- CN
The Resistance Decade with an accuracy of 1 percent it ensures precise and reliable resistance values. The resistance decade has dimensions of 410 mm in length, 90mm in width, and 80mm in height, making it compact and suitable for benchtop use. Despite its compact size, it has a weight of 1.4 kg.
Case with 7 decades from 1 Ohm to 10 Mohm
Related links
- Chauvin Arnoux Resistance Decade Box 10 Ω
- Chauvin Arnoux Resistance Decade Box 0.1 Ω
- Chauvin Arnoux Resistance Decade Box 10000 Ω
- Chauvin Arnoux Resistance Decade Box 0.1 mΩ
- Chauvin Arnoux Resistance Decade Box 1 Ω
- Chauvin Arnoux Resistance Decade Box 1 mΩ
- Chauvin Arnoux Resistance Decade Box 1000 Ω
- Chauvin Arnoux Resistance Decade Box 100 Ω