KKSB Enclosure 7350001160962 for KKSB Cases, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 57,30

(exc. VAT)

Kr. 71,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 364 unit(s) ready to ship
  • Plus 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 57,30
5 - 9Kr. 55,55
10 +Kr. 54,46

*price indicative

RS Stock No.:
230-6178
Mfr. Part No.:
7350001160962
Brand:
KKSB
Find similar products by selecting one or more attributes.
Select all

Brand

KKSB

Product Type

Enclosure

For Use With

KKSB Cases

Colour

Black

External Width

60mm

Body Material

Aluminium

Cutout Type

GPIO

External Height

33mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KKSB DIN Rail Clip is compatible with the 35mm top hat rail. The clip is made of black-coated aluminum. It comes with 4 screws. KKSB Din Rail Clip can be used with other KKSB Cases by drilling 4x M.25 holes. Also can be modify the cases by threading 4 holes and fix the clip with the help of M2.5 nuts.

Used together with KKSB cases for mount on DIN rail applications

Aluminium

Compatible with a range of KKSB products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy