Microchip TSSOP20EV for use with 20-Pin TSSOP and SSOP Packages
- RS Stock No.:
- 111-5728
- Mfr. Part No.:
- TSSOP20EV
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 111-5728
- Mfr. Part No.:
- TSSOP20EV
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Development Kit Accessory | |
| For Use With | 20-Pin TSSOP and SSOP Packages | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Kit Accessory | ||
For Use With 20-Pin TSSOP and SSOP Packages | ||
Standards/Approvals No | ||
20-Pin TSSOP and SSOP Evaluation Board
The Microchip 20-Pin TSSOP and SSOP Evaluation Board provides a flexible tool to evaluate TSSOP-20/16/14/8 and SSOP-20 devices. The board has a 6-pin header to communicate with the target device and provides provision for the addition of desired passive components. Connection posts can also be installed, making it easy to jumper the board into an existing system.
Features
Connection terminals may be through-hole or surface-mount
TSSOP and SSOP devices supported
Footprints for optional passive components on each pin
Footprints for PIC microcontroller crystal circuit
PICkit Serial Analyzer / PICkit 2 programming (ICSP) header
Silk-screen area to write specifics of implemented circuit
Generic Development Tools
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length