OStream GenRunner Node Single Board Computer for use with Generative AI

Subtotal (1 unit)*

Kr. 4 505,57

(exc. VAT)

Kr. 5 631,96

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 505,57

*price indicative

RS Stock No.:
267-4907
Mfr. Part No.:
GenRunner Node
Brand:
OStream
Find similar products by selecting one or more attributes.
Select all

Brand

OStream

Accessory Type

Single Board Computer

For Use With

Generative AI

COO (Country of Origin):
US
Introducing GenRunner, GenRunner is a generative AI single board computer with pre-integrated large language models, speech to text, text to speech and vision transformer software. The first bundled solution to feature Gapi, the integration engine for generative AI, which graphically allows for integrating generative AI for the fastest prototyping and scaling of applications

Key Benefits of GenRunner-Node


All the NVIDIA Generative AI Projects You Want Running on an Edge Device: Ollama, large language models for open ended text generation, Vector/Rag querying with onboard vector databases and query engines, Whisper speech to text, PiperTTS text to speech, VLM vision transformers;NVIDIA Jetson AI Lab’s Gapi: lets you immediately test and integrate generative AI functions into real world systems like Slack (IM), Twilio (SMS), SendGrid (EMAIL) and ServiceNow (Ticketing).;20 examples and tutorials built into the embedded web interface makes for great learning in an otherwise vastly complicated environment;Runs the tried and true NVIDIA Orin and is designed from OStream, an NVIDIA Inception partner.;Lowest entry point cost on the market

Technical Specifications


SoC: NVIDIA Orin Nano 4GB;CPU: 6-core Arm Cortex-A78AE;NPU: 20 TOPs Orin;RAM: 4GB 64-bit LPDDR5;Disk: 128GB nvme-ssd;Dimensions: 96mm x 76mm x 38mm;Multimedia: HDMI;High Speed: 1x 4 lane MIPI camera, 1x USB 3.0, 1x USB 2.0;Power: 12V @ 5A;Network: GigE and Bluetooth 4.0;OS: Ubuntu 20LTS;Temperature: 0 to 85c

Please Note:


This product comes with a US power lead.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy