Beagleboard.org 102110898 Single Board Computer 2 GB
- RS Stock No.:
- 273-0243
- Mfr. Part No.:
- 102110898
- Brand:
- Beagleboard.org
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-0243
- Mfr. Part No.:
- 102110898
- Brand:
- Beagleboard.org
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beagleboard.org | |
| Memory Socket Type | MicroSD | |
| Product Type | Single Board Computer | |
| Minimum Operating Temperature | 0°C | |
| Installed Memory | 2GB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Beagleboard.org | ||
Memory Socket Type MicroSD | ||
Product Type Single Board Computer | ||
Minimum Operating Temperature 0°C | ||
Installed Memory 2GB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Introducing the BeagleV®-Fire, a cutting-edge Single Board Computer (SBC) developed by BeagleBoard.org. This remarkable addition to the BeagleBoard.org BeagleV® product family is powered by Microchip's PolarFire® MPFS025T FCVG484E 5x core RISC-V System on Chip (SoC) featuring FPGA fabric. Designed to unlock the full potential of RISC-V and FPGA technologies for developers, enthusiasts, and the open-source community.
The BeagleV®-Fire represents the second iteration in the BeagleV® series of SBCs from BeagleBoard.org. Leveraging the formidable RISC-V instruction set architecture (ISA) and its adaptable FPGA fabric, the BeagleV®-Fire SBC presents a wealth of opportunities for developers, hobbyists, and researchers to immerse themselves in the world of RISC-V technology.
With its compact form factor, high-performance capabilities, and a wide range of versatile I/O interfaces, the BeagleV®-Fire SBC is ideally suited for an array of applications, including Internet of Things (IoT) devices, robotics, artificial intelligence, and embedded systems.
Key features of BeagleV®-Fire:
RISC-V CPU: 4x 64-bit RV64GC application cores & 1x 64-bit RV64IMAC monitor/boot core with performance score of 3.125 CoreMarks/MHz & 1.714 DMIPS/MHz.;FPGA: 23K logic elements (4-input LUT + DFF), 68 Math blocks (18x18 MACC), and 4 SerDes lanes of 12.7 Gbps.;Memory: Kingston 16GB eMMC, 2GB LPDDR4 RAM, and microSD card socket.;Networking: Gigabit ethernet, M.2 Key E, support 2.4GHz/5GHz WiFi module.;Connectivity: USB Type-C and Serial debug.;Add-on board expansion: High speed SYZYGY interface, 22pin CSI connector, BeagleBone compatible 92-pin cape header pins.;Open-Source Design: BeagleV®-Fire follows the principles of open-source hardware, allowing users to access and modify the board's design and firmware, promoting collaboration and innovation within the RISC-V community.;Linux-Compatible: BeagleV®-Fire comes with Ubuntu preinstalled out of the box.;Operating Temperature: 0℃ ∼ 70℃
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies