DSPIC30F6014A-20E/PF Microchip DSPIC30F6014A, 16bit Digital Signal Processor 120MHz 144 kB Flash 64-Pin TQFP
- RS Stock No.:
- 177-3932
- Mfr. Part No.:
- DSPIC30F6014A-20E/PF
- Brand:
- Microchip
Available to back order for despatch 27.06.2024
Added
Price Each
Kr. 166,65
(exc. VAT)
Kr. 208,31
(inc. VAT)
Units | Per unit |
1 + | Kr. 166,65 |
- RS Stock No.:
- 177-3932
- Mfr. Part No.:
- DSPIC30F6014A-20E/PF
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
dsPIC30F General Purpose 16-bit Digital Signal Controller Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages
High-Performance dsPIC30F core
Modified Harvard architecture
C compiler optimized instruction set architecture
24-bit wide instructions, 16-bit wide data path
Up to 30 MIPS operation
DSP Engine for math intensive operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single cycle hardware fractional/ integer multiplier
Single cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Operating Conditions
Wide operating voltage range (2.5V to 5.5V)
Industrial and Extended temperature ranges
Peripheral Features
High current sink/source I/O pins: 25 mA/25 mA
Modified Harvard architecture
C compiler optimized instruction set architecture
24-bit wide instructions, 16-bit wide data path
Up to 30 MIPS operation
DSP Engine for math intensive operations
Modulo and Bit-Reversed Addressing modes
Two, 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single cycle hardware fractional/ integer multiplier
Single cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Operating Conditions
Wide operating voltage range (2.5V to 5.5V)
Industrial and Extended temperature ranges
Peripheral Features
High current sink/source I/O pins: 25 mA/25 mA
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 120MHz |
Series | DSPIC30F6014A |
Device Million Instructions per Second | 30MIPS |
Data Bus Width | 16bit |
RAM Size | 8 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 144 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Number of UART Channels | 2 |
ADC Resolution | 12bit |
ADC Channels | 16 |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Maximum Operating Temperature | +125 °C |
Number of PWM Units | 1 |
Length | 10mm |
ADCs | 1 (16 x 12 bit) |
Number of Timers | 2 |
Timer Resolution | 16 bit, 32bit |
Height | 1.05mm |
PWM Channels | 8 |
Width | 10mm |
Timers | 2 x 32-bit, 5 x 16-bit |
Dimensions | 10 x 10 x 1.05mm |
Number of SPI Channels | 2 |
Pulse Width Modulation | 1 (8 x 16 bit) |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
Number of CAN Channels | 2 |