ADSP-BF537BBCZ-5AV Analog Devices Blackfin, 16bit Digital Signal Processor 600MHz 132 kB SRAM 182-Pin CSP-BGA

Subtotal (1 unit)*

Kr.331 17 

(exc. VAT)

Kr.413 96 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship
Units
Per unit
1 +Kr. 331,17

*price indicative

Packaging Options:
RS Stock No.:
216-8528
Mfr. Part No.:
ADSP-BF537BBCZ-5AV
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Frequency

600MHz

Series

Blackfin

Data Bus Width

16bit

RAM Size

132 kB

Program Memory Size

132 kB

Program Memory Type

SRAM

Package Type

CSP-BGA

Pin Count

182

The Analog Devices blackfin Processor family has been expanded to address the ever-increasing need for pervasive embedded network connectivity with two new family members. This connectivity is powerful when utilized in conjunction with the high performance 16-/32-bit Blackfin embedded processor core, the flexible cache architecture, the enhanced DMA subsystem, and the Dynamic Power Management (DPM) functionality.

Up to 600MHz High Performance Blackfin processor
Full SIMD architecture, including instructions for accelerated video and image processing
Embedded IEEE 802.3 Compliant 10/100 Ethernet MAC with buffered oscillator output to a separate PHY
Controller Area Network (CAN) 2.0B interface
Two-Wire Interface Controller
Glueless Video Capture/Display Port

Related links