HARTING 09 06 24 + 7 Way 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm Pitch, Type MH, 2/3 Row, Straight DIN 41612 Connector,
- RS Stock No.:
- 740-7029
- Distrelec Article No.:
- 143-72-074
- Mfr. Part No.:
- 09062312881
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
Kr.142 81
(exc. VAT)
Kr.178 51
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 45 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 19. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | Kr. 142,81 |
20 - 74 | Kr. 105,36 |
75 - 299 | Kr. 91,06 |
300 - 599 | Kr. 80,65 |
600 + | Kr. 78,71 |
*price indicative
- RS Stock No.:
- 740-7029
- Distrelec Article No.:
- 143-72-074
- Mfr. Part No.:
- 09062312881
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 24 + 7 | |
Gender | Female | |
Number of Rows | 2/3 | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Type | MH | |
Pitch | 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm | |
Contact Plating | Silver | |
Current Rating | 6A | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 8mΩ | |
Series | 09 06 | |
Minimum Operating Temperature | -55°C | |
Voltage Rating | 500 V ac | |
Housing Material | Thermoplastic | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 24 + 7 | ||
Gender Female | ||
Number of Rows 2/3 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Type MH | ||
Pitch 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm | ||
Contact Plating Silver | ||
Current Rating 6A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 8mΩ | ||
Series 09 06 | ||
Minimum Operating Temperature -55°C | ||
Voltage Rating 500 V ac | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +125°C | ||
Related links
- HARTING 09 06 24 + 7 Way 3.81 mm 6.5 mm Type MH Straight DIN 41612 Connector,
- HARTING 09 06 24 + 7 Way 3.81 mm 6.5 mm Type MH Class C2 Straight DIN 41612
- HARTING 09 06 24 + 7 Way 2.54 mm 10.16 mm Pitch 2/3 Row
- HARTING 09 06 24 + 7 Way 5.08 mm Type MH 24+7 Straight DIN 41612 Connector, Socket
- HARTING 09 06 32 Way 3.81 mm Type F Class C2 Straight DIN 41612 Connector, Socket
- HARTING 09 06 48 Way 3.81 mm Type F Straight DIN 41612 Connector, Socket
- HARTING 09 06 48 Way 3.81 mm Type F Class C2 Straight DIN 41612 Connector, Socket
- HARTING 09 06 48 Way 3.81 mm Type F Class C1 Straight DIN 41612 Connector, Socket