Hirschmann, MAB 8 Pole Din Socket, DIN 45326, 4A, 34 V ac/dc IP30, Female, Panel Mount
- RS Stock No.:
- 156-5312
- Mfr. Part No.:
- 931613200 MAB 8 SN
- Brand:
- Hirschmann
Available to back order for despatch when stock is available
Price 1 Pack of 5
Kr. 145,87
(exc. VAT)
Kr. 182,34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 49 | Kr. 145,87 | Kr. 29,174 |
50 - 499 | Kr. 133,21 | Kr. 26,642 |
500 + | Kr. 123,43 | Kr. 24,686 |
*price indicative
- RS Stock No.:
- 156-5312
- Mfr. Part No.:
- 931613200 MAB 8 SN
- Brand:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- HU
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Panel Mount |
Connector Size | Standard |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
DIN Number | DIN 45326 |
Series | MAB |
Housing Material | Steel |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Contact Plating | Tin |