Lumberg, 332 8 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Male
- RS Stock No.:
- 170-5568
- Mfr. Part No.:
- 0332 08-1
- Brand:
- Lumberg
Subtotal (1 box of 50 units)*
Kr. 8 598,80
(exc. VAT)
Kr. 10 748,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 50 unit(s) ready to ship
- Plus 450 unit(s) shipping from 03 December 2026
- Plus 550 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 171,976 | Kr. 8 598,80 |
*price indicative
- RS Stock No.:
- 170-5568
- Mfr. Part No.:
- 0332 08-1
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Series | 332 | |
| Standards/Approvals | No | |
| Pole Format | 8 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
DIN Number DIN EN 60529 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Series 332 | ||
Standards/Approvals No | ||
Pole Format 8 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
Lumberg DIN Plug
The Lumberg DIN plug is an 8-pole, male, cable mount connector with an electric rating of 250VAC and 5A. It is round in shape with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way. The body of connector is MADE from zinc alloy material with brass contacts and silver or gold finish. This circular connector socket is designed to be mounted on printed circuit boards and is also suitable for locking.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12-way, with or without 360° shielding.
Features and Benefits
360° shielded design
Long bend protection
Operating temperature ranging between -40°C and 85°C
Screw on mating type
Solder terminals
Straight orientation with a threaded joint
Applications
Automation
Control engineering
Medical instrumentation
MIDI instruments
PC keyboards
Portable video devices and projectors
Certifications
IEC60130-9
IP68 rated
Related links
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Female