Deltron, 590 3 Pole Straight Standard DIN Plug, DIN 45322, DIN 45329, DIN 45327, DIN 41524, DIN 45326, 2A, 34 V ac, 34V
- RS Stock No.:
- 180-6660
- Mfr. Part No.:
- 590-0300
- Brand:
- Deltron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 113,03
(exc. VAT)
Kr. 141,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 43 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 113,03 |
| 5 - 9 | Kr. 104,22 |
| 10 - 24 | Kr. 96,78 |
| 25 - 49 | Kr. 91,06 |
| 50 + | Kr. 84,88 |
*price indicative
- RS Stock No.:
- 180-6660
- Mfr. Part No.:
- 590-0300
- Brand:
- Deltron
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
| Brand | Deltron | |
| Product Type | DIN Plug | |
| Number of Contacts | 3 | |
| Current | 2A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Mating Type | Latch Lock | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| DIN Number | DIN 45322, DIN 45329, DIN 45327, DIN 41524, DIN 45326 | |
| Standards/Approvals | No | |
| Series | 590 | |
| Pole Format | 3 | |
| Housing Material | Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type DIN Plug | ||
Number of Contacts 3 | ||
Current 2A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Mating Type Latch Lock | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
DIN Number DIN 45322, DIN 45329, DIN 45327, DIN 41524, DIN 45326 | ||
Standards/Approvals No | ||
Series 590 | ||
Pole Format 3 | ||
Housing Material Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Silver | ||
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES,BRIGHT NICKEL AND BLACK CHROME. ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
Related links
- Deltron DIN 41524 DIN 45329 DIN 45322 34 V ac, 34V
- Deltron DIN 45322 DIN 45329 DIN 45327 34 V ac, 34V
- Deltron DIN 45326 DIN 45327 DIN 45329 34 V ac, 34V
- Deltron DIN 45326 DIN 45322 DIN 41524 34 V ac, 34V
- Deltron DIN 45327 DIN 45326 DIN 45322 34 V ac, 34V
- Deltron DIN 45327 DIN 45322 DIN 45326 34 V ac, 34V
- Deltron DIN 45322 DIN 45327 DIN 45326 34 V ac, 34V
- Deltron DIN 45327 DIN 45329 DIN 45326 34 V ac, 34V