Deltron, 590 6 Pole Straight Standard DIN Plug, DIN 45326, DIN 45329, DIN 45322, DIN 45327, DIN 41524, 2A, 34 V ac, 34V
- RS Stock No.:
- 180-6664
- Mfr. Part No.:
- 590-0600
- Brand:
- Deltron
Get a bulk buy discount
Add 5 more to save Kr. 49,75
View bulk pricing optionsSubtotal (1 unit)*
Kr. 134,42
(exc. VAT)
Kr. 168,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 45 unit(s) ready to ship
- Plus 109 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 134,42 | - |
| 5 - 9 | Kr. 124,47 | Kr. 49,75 |
| 10 - 24 | Kr. 116,12 | Kr. 183,00 |
| 25 - 49 | Kr. 107,99 | Kr. 660,75 |
| 50 + | Kr. 101,82 | Kr. 1 630,00 |
*price indicative
- RS Stock No.:
- 180-6664
- Mfr. Part No.:
- 590-0600
- Brand:
- Deltron
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
| Brand | Deltron | |
| Product Type | DIN Plug | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 2A | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Latch Lock | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| DIN Number | DIN 45326, DIN 45329, DIN 45322, DIN 45327, DIN 41524 | |
| Series | 590 | |
| Standards/Approvals | No | |
| Pole Format | 6 | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type DIN Plug | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 2A | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Latch Lock | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
DIN Number DIN 45326, DIN 45329, DIN 45322, DIN 45327, DIN 41524 | ||
Series 590 | ||
Standards/Approvals No | ||
Pole Format 6 | ||
Housing Material Zinc Alloy | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES,BRIGHT NICKEL AND BLACK CHROME. ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
Related links
- Deltron DIN 41524 DIN 45329 DIN 45322 34 V ac, 34V
- Deltron DIN 45327 DIN 45326 DIN 45322 34 V ac, 34V
- Deltron DIN 45329 DIN 45322 DIN 41524 34 V ac, 34V
- Deltron DIN 45322 DIN 45329 DIN 45327 34 V ac, 34V
- Deltron DIN 45322 DIN 45327 DIN 45326 34 V ac, 34V
- Deltron DIN 45326 DIN 45327 DIN 45329 34 V ac, 34V
- Deltron DIN 41524 DIN 45326 DIN 45327 34 V ac, 34V
- Deltron DIN 45326 DIN 45327 DIN 41524 34 V ac, 34V