Deltron, 591 5 Pole Straight Standard DIN Plug, DIN 45327, DIN 45326, DIN 45322, DIN 41524, DIN 45329, 2A, 34 V ac, 34V
- RS Stock No.:
- 180-6670
- Distrelec Article No.:
- 142-21-727
- Mfr. Part No.:
- 591-0510
- Brand:
- Deltron
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 76,65
(exc. VAT)
Kr. 95,81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 76,65 | - |
| 5 - 9 | Kr. 70,58 | 7% |
| 10 - 24 | Kr. 65,89 | 14% |
| 25 - 49 | Kr. 61,55 | 19% |
| 50 + | Kr. 57,77 | 24% |
*price indicative
- RS Stock No.:
- 180-6670
- Distrelec Article No.:
- 142-21-727
- Mfr. Part No.:
- 591-0510
- Brand:
- Deltron
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
| Brand | Deltron | |
| Product Type | DIN Plug | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 2A | |
| Connector Size | Standard | |
| Mating Type | Latch Lock | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| DIN Number | DIN 45327, DIN 45326, DIN 45322, DIN 41524, DIN 45329 | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Series | 591 | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type DIN Plug | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 2A | ||
Connector Size Standard | ||
Mating Type Latch Lock | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
DIN Number DIN 45327, DIN 45326, DIN 45322, DIN 41524, DIN 45329 | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Series 591 | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Housing Material Zinc Alloy | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES,BRIGHT NICKEL AND BLACK CHROME. ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
Related links
- Deltron DIN 45326 DIN 45322 DIN 45329 34 V ac, 34V
- Deltron DIN 45329 DIN 41524 DIN 45327 34 V ac, 34V
- Deltron DIN 41524 DIN 45326 DIN 45322 34 V ac, 34V
- Deltron DIN 45326 DIN 45327 DIN 41524 34 V ac, 34V
- Deltron DIN 45329 DIN 45322 DIN 41524 34 V ac, 34V
- Deltron DIN 45326 DIN 41524 DIN 45322 34 V ac, 34V
- Deltron DIN 45326 DIN 45327 DIN 45329 34 V ac, 34V
- Deltron DIN 41524 DIN 45326 DIN 45329 34V, Latch