Deltron, 591 5 Pole Straight Standard DIN Plug, DIN 41524, DIN 45327, DIN 45326, DIN 45329, DIN 45322, 2A, 34 V ac, 34V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-6671
Mfr. Part No.:
591-0520
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

DIN Plug

Number of Contacts

5

Current

2A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Mating Type

Latch Lock

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Contact Gender

Male

DIN Number

DIN 41524, DIN 45327, DIN 45326, DIN 45329, DIN 45322

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

591

Housing Material

Zinc Alloy

Pole Format

5

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES,BRIGHT NICKEL AND BLACK CHROME. ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy