Deltron, 592 5 Pole Straight Standard DIN Plug, DIN 45329, DIN 45326, DIN 45327, DIN 41524, DIN 45322, 2A, 34 V ac, 34V

Get a bulk buy discount

Add 5 more to save Kr. 24,05

View bulk pricing options

Subtotal (1 unit)*

Kr. 69,56

(exc. VAT)

Kr. 86,95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship

Units
Per unit
Saving
1 - 4Kr. 69,56-
5 - 9Kr. 64,75Kr. 24,05
10 - 24Kr. 60,29Kr. 92,70
25 - 49Kr. 56,28Kr. 332,00
50 +Kr. 52,40Kr. 858,00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
180-6677
Mfr. Part No.:
592-0501
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

DIN Plug

Number of Contacts

5

Current

2A

Mount Type

Cable

Connector Size

Standard

Mating Type

Locking Ring

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

70°C

Contact Gender

Male

DIN Number

DIN 45329, DIN 45326, DIN 45327, DIN 41524, DIN 45322

Standards/Approvals

No

Series

592

Housing Material

Zinc Alloy

Pole Format

5

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN BRIGHT NICKEL FINISH WITH INTERCHANGEABLE BLACK PLASTIC LOCKING RINGS. A SIMPLE HALF TURN OF THE RING SECURES THE PLUG ONTO THE MATING PANEL SOCKET (SOLD SEPERATELY)CONSTRUCTION INCORPORATES CABLE GRIP AND STRAIN RELIEF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy