Deltron, 592 7 Pole Straight Standard DIN Plug, DIN 45327, DIN 45326, DIN 41524, DIN 45329, DIN 45322, 2A, 34 V ac, 34V
- RS Stock No.:
- 180-6680
- Mfr. Part No.:
- 592-0701
- Brand:
- Deltron
Subtotal (1 unit)*
Kr. 73,56
(exc. VAT)
Kr. 91,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 21 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 73,56 |
*price indicative
- RS Stock No.:
- 180-6680
- Mfr. Part No.:
- 592-0701
- Brand:
- Deltron
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
| Brand | Deltron | |
| Number of Contacts | 7 | |
| Product Type | DIN Plug | |
| Current | 2A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Locking Ring | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| DIN Number | DIN 45327, DIN 45326, DIN 41524, DIN 45329, DIN 45322 | |
| Series | 592 | |
| Standards/Approvals | No | |
| Pole Format | 7 | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 7 | ||
Product Type DIN Plug | ||
Current 2A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Locking Ring | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
DIN Number DIN 45327, DIN 45326, DIN 41524, DIN 45329, DIN 45322 | ||
Series 592 | ||
Standards/Approvals No | ||
Pole Format 7 | ||
Housing Material Zinc Alloy | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN BRIGHT NICKEL FINISH WITH INTERCHANGEABLE BLACK PLASTIC LOCKING RINGS. A SIMPLE HALF TURN OF THE RING SECURES THE PLUG ONTO THE MATING PANEL SOCKET (SOLD SEPERATELY)CONSTRUCTION INCORPORATES CABLE GRIP AND STRAIN RELIEF
Related links
- Deltron DIN 45329 DIN 45327 DIN 45322 34 V ac, 34V
- Deltron DIN 45326 DIN 45327 DIN 45322 34 V ac, 34V
- Deltron DIN 45329 DIN 41524 DIN 45322 34 V ac, 34V
- Deltron DIN 45327 DIN 45322 DIN 45326 34 V ac, 34V
- Deltron DIN 41524 DIN 45322 DIN 45326 34 V ac, 34V
- Deltron DIN 41524 DIN 45322 DIN 45329 34 V ac, 34V
- Deltron DIN 45326 DIN 45329 DIN 45322 34 V ac, 34V
- Deltron DIN 45326 DIN 41524 DIN 45322 34 V ac, 34V