Deltron, 593 5 Pole Straight Standard DIN Socket, DIN 41524, DIN 45327, DIN 45329, DIN 45322, DIN 45326, 2A, 34 V ac,
- RS Stock No.:
- 180-6684
- Mfr. Part No.:
- 593-0500
- Brand:
- Deltron
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 73,90
(exc. VAT)
Kr. 92,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 73,90 | - |
| 5 - 9 | Kr. 68,07 | 7% |
| 10 - 24 | Kr. 63,38 | 14% |
| 25 - 49 | Kr. 59,72 | 19% |
| 50 + | Kr. 55,60 | 24% |
*price indicative
- RS Stock No.:
- 180-6684
- Mfr. Part No.:
- 593-0500
- Brand:
- Deltron
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
| Brand | Deltron | |
| Number of Contacts | 5 | |
| Product Type | DIN Socket | |
| Mount Type | Chassis Mount | |
| Current | 2A | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Mating Type | Lock Ring | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| DIN Number | DIN 41524, DIN 45327, DIN 45329, DIN 45322, DIN 45326 | |
| Series | 593 | |
| Standards/Approvals | No | |
| Housing Material | Mazak | |
| Pole Format | 5 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 5 | ||
Product Type DIN Socket | ||
Mount Type Chassis Mount | ||
Current 2A | ||
Connector Size Standard | ||
Connector Gender Female | ||
Mating Type Lock Ring | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
DIN Number DIN 41524, DIN 45327, DIN 45329, DIN 45322, DIN 45326 | ||
Series 593 | ||
Standards/Approvals No | ||
Housing Material Mazak | ||
Pole Format 5 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- GB
A RANGE OF PROFESSIONAL CHASSIS MOUNTING DIN SOCKETS FOR SPECIFIC USE WITH RING LOCK DIN CONNECTOR (592 SERIES).DESIGNED FOR PANEL MOUNTING VIA TWO FLANGES (FOR USE WITH M3 SCREW NOT SUPPLIED). WITH A QUICK AND SIMPLE QUARTER TURN OF THE LOCKING RING TO SECURE THE PLUG IN PLACE CAN ALSO BE COLOUR CODED VIA AND INTERCHANGEABLE COLOUR RING AVAILABLE IN SIX COLOURS
Related links
- Deltron DIN 45329 DIN 41524 DIN 45326 34 V ac,
- Deltron DIN 45322 DIN 45327 DIN 45326 34 V ac,
- Deltron DIN 45322 DIN 45327 DIN 45326 34 V ac,
- Deltron DIN 45327 DIN 45322 DIN 45326 34 V ac, 34V
- Deltron DIN 41524 DIN 45322 DIN 45326 34 V ac,
- Deltron DIN 41524 DIN 45329 DIN 45326 34 V ac,
- Deltron DIN 41524 DIN 45327 DIN 45326 34 V ac,
- Deltron DIN 45322 DIN 45329 DIN 45326 34 V ac,