Deltron, 630 5 Pole Straight Standard DIN Socket, DIN 41524, DIN 45329, DIN 45327, DIN 45322, DIN 45326, 2A, 34 V ac,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 48,62

(exc. VAT)

Kr. 60,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 48,62
5 - 9Kr. 46,90
10 - 24Kr. 45,87
25 - 49Kr. 44,04
50 +Kr. 43,01

*price indicative

RS Stock No.:
180-6714
Distrelec Article No.:
142-21-453
Mfr. Part No.:
630-0510
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

5

Product Type

DIN Socket

Current

2A

Mount Type

Panel Mount

Connector Size

Standard

Mating Type

Lockable

Connector Gender

Female

Orientation

Straight

Voltage

34V ac, 34V ac

Termination Type

Screw

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

70°C

DIN Number

DIN 41524, DIN 45329, DIN 45327, DIN 45322, DIN 45326

Series

630

Standards/Approvals

No

Pole Format

5

Housing Material

Mazak

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A range of professional chassis mounting sockets,designed for panel mounting via two flange fixing M3 screws.These Sockets mate with all standard lockable plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy