Deltron, 630 4 Pole Straight Standard DIN Socket, DIN 45329, DIN 45322, DIN 45326, DIN 45327, DIN 41524, 2A, 34 V ac,

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 61,89

(exc. VAT)

Kr. 77,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 61,89-
5 - 9Kr. 57,207%
10 - 24Kr. 53,6513%
25 - 49Kr. 49,1920%
50 +Kr. 46,2225%

*price indicative

RS Stock No.:
180-6712
Mfr. Part No.:
630-0400
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

4

Product Type

DIN Socket

Mount Type

Panel Mount

Current

2A

Connector Size

Standard

Mating Type

Lockable

Connector Gender

Female

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Screw

Maximum Operating Temperature

70°C

DIN Number

DIN 45329, DIN 45322, DIN 45326, DIN 45327, DIN 41524

Contact Gender

Female

Series

630

Standards/Approvals

No

Housing Material

Mazak

Pole Format

4

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
GB
A RANGE OF CHASSIS MOUNTING DIN SOCKETS DESIGNED FOR PANEL MOUNTING VIA TWO FLANGES (DESIGNED FOR USE WITH M3 SCREW NOT SUPPLIED) THESE SOCKETS MATE WITH ALL STANDARD LOCKABLE DIN PLUGS AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy