Deltron, 630 6 Pole Straight Standard DIN Socket, DIN 45327, DIN 41524, DIN 45322, DIN 45326, DIN 45329, 2A, 34 V ac,
- RS Stock No.:
- 180-6716
- Mfr. Part No.:
- 630-0600
- Brand:
- Deltron
Get a bulk buy discount
Add 5 more to save Kr. 19,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 54,91
(exc. VAT)
Kr. 68,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 54,91 | - |
| 5 - 9 | Kr. 51,02 | Kr. 19,45 |
| 10 - 24 | Kr. 47,25 | Kr. 76,60 |
| 25 - 49 | Kr. 44,73 | Kr. 254,50 |
| 50 + | Kr. 41,76 | Kr. 657,50 |
*price indicative
- RS Stock No.:
- 180-6716
- Mfr. Part No.:
- 630-0600
- Brand:
- Deltron
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
| Brand | Deltron | |
| Number of Contacts | 6 | |
| Product Type | DIN Socket | |
| Mount Type | Panel Mount | |
| Current | 2A | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Mating Type | Lockable | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| DIN Number | DIN 45327, DIN 41524, DIN 45322, DIN 45326, DIN 45329 | |
| Standards/Approvals | No | |
| Series | 630 | |
| Housing Material | Mazak | |
| Pole Format | 6 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 6 | ||
Product Type DIN Socket | ||
Mount Type Panel Mount | ||
Current 2A | ||
Connector Size Standard | ||
Connector Gender Female | ||
Mating Type Lockable | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
DIN Number DIN 45327, DIN 41524, DIN 45322, DIN 45326, DIN 45329 | ||
Standards/Approvals No | ||
Series 630 | ||
Housing Material Mazak | ||
Pole Format 6 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- GB
A range of professional chassis mounting sockets,designed for panel mounting via two flange fixing M3 screws.These Sockets mate with all standard lockable plugs.
Related links
- Deltron DIN 41524 DIN 45327 DIN 45326 34 V ac,
- Deltron DIN 41524 DIN 45326 DIN 45327 34 V ac,
- Deltron DIN 45329 DIN 45326 DIN 41524 34 V ac,
- Deltron DIN 41524 DIN 45329 DIN 45327 34 V ac,
- Deltron DIN 45326 DIN 41524 DIN 45329 34 V ac,
- Deltron DIN 45326 DIN 41524 DIN 45329 34 V ac,
- Deltron DIN 45326 DIN 45322 DIN 45329 34 V ac, 34V
- Deltron DIN 45327 DIN 41524 DIN 45329 34 V ac,