Deltron, 630 3 Pole Straight Standard DIN Socket, DIN 41524, DIN 45322, DIN 45329, DIN 45326, DIN 45327, 2A, 34 V ac,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 40,04

(exc. VAT)

Kr. 50,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
  • Plus 116 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 40,04
5 - 9Kr. 37,07
10 - 24Kr. 34,43
25 - 49Kr. 32,03
50 +Kr. 30,09

*price indicative

RS Stock No.:
180-6711
Mfr. Part No.:
630-0300
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

DIN Socket

Number of Contacts

3

Mount Type

Panel Mount

Current

2A

Connector Size

Standard

Mating Type

Lockable

Connector Gender

Female

Orientation

Straight

Voltage

34V ac, 34V ac

Termination Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

DIN Number

DIN 41524, DIN 45322, DIN 45329, DIN 45326, DIN 45327

Contact Gender

Female

Series

630

Standards/Approvals

No

Housing Material

Mazak

Pole Format

3

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A RANGE OF CHASSIS MOUNTING DIN SOCKETS DESIGNED FOR PANEL MOUNTING VIA TWO FLANGES (DESIGNED FOR USE WITH M3 SCREW NOT SUPPLIED) THESE SOCKETS MATE WITH ALL STANDARD LOCKABLE DIN PLUGS AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME MANUFACTURED TO DIN 41524, 45322, 45326, 45327 AND 45329

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy