Amphenol Industrial, C016 2 Pole Straight Circular Connector Adapter, 36A, 750V IP65, Bayonet Male
- RS Stock No.:
- 229-1944
- Distrelec Article No.:
- 301-96-886
- Mfr. Part No.:
- C01600V0000211
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 147,12
(exc. VAT)
Kr. 183,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 147,12 |
| 10 - 24 | Kr. 141,28 |
| 25 + | Kr. 134,53 |
*price indicative
- RS Stock No.:
- 229-1944
- Distrelec Article No.:
- 301-96-886
- Mfr. Part No.:
- C01600V0000211
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector Adapter | |
| Current | 36A | |
| Mating Type | Bayonet | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 750V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Series | C016 | |
| Standards/Approvals | No | |
| Housing Material | Polyamide | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type Circular Connector Adapter | ||
Current 36A | ||
Mating Type Bayonet | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 750V | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Series C016 | ||
Standards/Approvals No | ||
Housing Material Polyamide | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial protective cover is use for female cable connectors. It has 34 mm diameter and 35 mm height.
It has IP65 protection rating
Related links
- Amphenol Industrial 36A Bayonet Male
- Amphenol Industrial C016 Male Circular Connector, Shell Size 1 IP65 Rated
- Amphenol Industrial C016 Female Circular Connector with Black Finish
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 400V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Male
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial Circular Connector Panel Mount Socket IP65, Ecomate C16