Amphenol Industrial, C16-3 8 Pole Straight M16 DIN Connector, DIN EN 60529, 13A, 400V IP65, Bayonet, Cable Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 217,99

(exc. VAT)

Kr. 272,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 217,99
10 +Kr. 209,12

*price indicative

RS Stock No.:
229-1948
Mfr. Part No.:
C01610D0080031
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Connector

Number of Contacts

8

Current

13A

Mount Type

Cable

Connector Size

M16

Connector Gender

Female

Mating Type

Bayonet

Orientation

Straight

Voltage

400V

IP Rating

IP65

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

DIN Number

DIN EN 60529

Standards/Approvals

No

Series

C16-3

Housing Material

Polyamide

Pole Format

8+PE

Contact Plating

Silver

COO (Country of Origin):
CZ
The Amphenol Industrial male cable connector has 8 pole. It has 400 V, 13 A rating and bayonet locking. It has crimp termination.

It has IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy