Amphenol Industrial, VN01 1 Pole Straight Standard DIN Connector, 8A, 1kV IP68, Wire Male
- RS Stock No.:
- 229-2068
- Mfr. Part No.:
- VN0101600022
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 100 units)*
Kr. 790,40
(exc. VAT)
Kr. 988,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 800 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | Kr. 7,904 | Kr. 790,40 |
| 500 - 900 | Kr. 7,557 | Kr. 755,70 |
| 1000 - 2400 | Kr. 7,218 | Kr. 721,80 |
| 2500 + | Kr. 6,87 | Kr. 687,00 |
*price indicative
- RS Stock No.:
- 229-2068
- Mfr. Part No.:
- VN0101600022
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 1 | |
| Mount Type | Wire | |
| Current | 8A | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 1kV | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VN01 | |
| Housing Material | Zinc, Brass | |
| Pole Format | 1 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 1 | ||
Mount Type Wire | ||
Current 8A | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 1kV | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VN01 | ||
Housing Material Zinc, Brass | ||
Pole Format 1 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
The Amphenol Industrial male pin contact with 1.6 mm diameter has 8A current rating. It is compatible with 16 to 20 AWG cables.
It is gold plated and has crimp termination