Lumberg, 0132 5 Pole Straight DIN Connector, DIN 41524, 4A, 100V ac, Bayonet, Cable Male

Get a bulk buy discount

Add 100 more to save Kr. 273,00

View bulk pricing options

Subtotal (1 box of 50 units)*

Kr. 2 864,60

(exc. VAT)

Kr. 3 580,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 03 December 2026
  • Plus 400 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50Kr. 57,292Kr. 2 864,60-
100 - 150Kr. 54,562Kr. 2 728,10Kr. 273,00
200 - 450Kr. 52,379Kr. 2 618,95Kr. 982,60
500 - 950Kr. 50,469Kr. 2 523,45Kr. 3 411,50
1000 +Kr. 47,744Kr. 2 387,20Kr. 9 548,00

*price indicative

RS Stock No.:
281-9005
Distrelec Article No.:
142-22-204
Mfr. Part No.:
0132 05
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Connector

Number of Contacts

5

Mount Type

Cable

Current

4A

Connector Gender

Male

Mating Type

Bayonet

Orientation

Straight

Voltage

100V ac

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact Gender

Male

DIN Number

DIN 41524

Series

0132

Standards/Approvals

RoHS

Housing Material

Zinc Alloy

Pole Format

5

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
TW
The Lumberg DIN plug with bayonet lock straight version shielded with metal housing bend protection and solder terminals.

CuZn silver-plated Contact pin

Steel nickel-plated Strain relief

Zn alloy nickel-plated Housing

Zn alloy nickel-plated Bayonet nut

PVC Bend protection sleeve

Steel nickel-plated Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy