Lumberg, 0134 5 Pole Angled DIN Connector, DIN 41524, 4A, 100V ac, Bayonet, Solder Male
- RS Stock No.:
- 281-9012
- Distrelec Article No.:
- 300-68-317
- Mfr. Part No.:
- 0134 05
- Brand:
- Lumberg
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 box of 50 units)*
Kr. 6 283,85
(exc. VAT)
Kr. 7 854,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 150 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 125,677 | Kr. 6 283,85 | - |
| 100 - 150 | Kr. 119,694 | Kr. 5 984,70 | 4% |
| 200 - 450 | Kr. 114,906 | Kr. 5 745,30 | 8% |
| 500 - 950 | Kr. 110,714 | Kr. 5 535,70 | 11% |
| 1000 + | Kr. 104,731 | Kr. 5 236,55 | 16% |
*price indicative
- RS Stock No.:
- 281-9012
- Distrelec Article No.:
- 300-68-317
- Mfr. Part No.:
- 0134 05
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Product Type | DIN Connector | |
| Number of Contacts | 5 | |
| Current | 4A | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Mating Type | Bayonet | |
| Orientation | Angled | |
| Voltage | 100V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| DIN Number | DIN 41524 | |
| Series | 0134 | |
| Standards/Approvals | RoHS | |
| Housing Material | Zinc Alloy | |
| Pole Format | 5 | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Connector | ||
Number of Contacts 5 | ||
Current 4A | ||
Mount Type Solder | ||
Connector Gender Male | ||
Mating Type Bayonet | ||
Orientation Angled | ||
Voltage 100V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
DIN Number DIN 41524 | ||
Series 0134 | ||
Standards/Approvals RoHS | ||
Housing Material Zinc Alloy | ||
Pole Format 5 | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- TW
The Lumberg DIN circular connectors DIN plug with bayonet lock angular version contact carrier mountable in 0° 90° 180° and 270° orientation shielded with metal housing bend protection and solder terminals
CuZn silver-plated Contact pin
Steel nickel-plated Strain relief
Zn alloy nickel-plated Housing
Zn alloy nickel-plated Bayonet nut
PVC Bend protection sleeve
Steel nickel-plated Screw