Lumberg, 0132 8 Pole Straight DIN Connector, DIN 45326, 4A, 100V ac, Bayonet, Cable Male
- RS Stock No.:
- 281-9011
- Distrelec Article No.:
- 142-22-238
- Mfr. Part No.:
- 0132 08-1
- Brand:
- Lumberg
Get a bulk buy discount
Add 10 more to save Kr. 29,30
View bulk pricing optionsSubtotal (1 unit)*
Kr. 69,05
(exc. VAT)
Kr. 86,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 69,05 | - |
| 10 - 24 | Kr. 66,12 | Kr. 29,30 |
| 25 + | Kr. 62,58 | Kr. 161,75 |
*price indicative
- RS Stock No.:
- 281-9011
- Distrelec Article No.:
- 142-22-238
- Mfr. Part No.:
- 0132 08-1
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Number of Contacts | 8 | |
| Product Type | DIN Connector | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mating Type | Bayonet | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN 45326 | |
| Standards/Approvals | RoHS | |
| Series | 0132 | |
| Housing Material | Zinc Alloy | |
| Pole Format | 8 | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 8 | ||
Product Type DIN Connector | ||
Current 4A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mating Type Bayonet | ||
Orientation Straight | ||
Voltage 100V ac | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN 45326 | ||
Standards/Approvals RoHS | ||
Series 0132 | ||
Housing Material Zinc Alloy | ||
Pole Format 8 | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- TW
The Lumberg DIN plug with bayonet lock straight version shielded with metal housing bend protection and solder terminals.
CuZn silver-plated Contact pin
Steel nickel-plated Strain relief
Zn alloy nickel-plated Housing
Zn alloy nickel-plated Bayonet nut
PVC Bend protection sleeve
Steel nickel-plated Screw
Related links
- Lumberg DIN 45326 100V ac Cable Male
- Lumberg DIN 45322 100V ac Cable Male
- Lumberg DIN 41524 100V ac Cable Male
- Lumberg DIN 41524 100V ac Cable Male
- Lumberg DIN 41524 60V Cable Male
- Lumberg DIN 45322 100V ac Cable Female
- Lumberg DIN 45326 24V ac PCB Female
- RS PRO 4 Pole Straight Standard DIN Plug 100V ac Cable Male