Hirschmann, GSP 4 Pole Din, DIN EN 175301-803-A, 16A, 400 V ac/dc IP65, Male, Screw
- RS Stock No.:
- 281-9734
- Distrelec Article No.:
- 302-13-543
- Mfr. Part No.:
- 931297006
- Brand:
- Hirschmann
151 In stock for same day dispatch
Price Each
Kr. 23,78
(exc. VAT)
Kr. 29,72
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 23,78 |
- RS Stock No.:
- 281-9734
- Distrelec Article No.:
- 302-13-543
- Mfr. Part No.:
- 931297006
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann DIN valve connector is a port mounting connector with a black housing.
Contact base material CuZn
Flammability class UL 94 V-0
Flammability class UL 94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Straight |
Current Rating | 16A |
Voltage Rating | 400 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN EN 175301-803-A |
Series | GSP |