Hirschmann, GDML 4 Pole Angled Din, DIN 43650, 24 V IP65, Female, Screw
- RS Stock No.:
- 281-9753
- Distrelec Article No.:
- 143-46-979
- Mfr. Part No.:
- 932856002
- Brand:
- Hirschmann
Available to back order for despatch 22.11.2024
Price Each
Kr. 59,11
(exc. VAT)
Kr. 73,89
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 59,11 |
- RS Stock No.:
- 281-9753
- Distrelec Article No.:
- 143-46-979
- Mfr. Part No.:
- 932856002
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Product Details
The Hirschmann DIN Valve Connector is a field attachable, translucent housing device with 1 LED for pressure switch.
Flammability class UL 94 HB
Cable gland gasket NBR
Cable gland gasket NBR
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Angled |
Voltage Rating | 24 V |
IP Rating | IP65 |
DIN Number | DIN 43650 |
Series | GDML |