Hirschmann, GDME 4 Pole Angled Din, DIN EN 175301-803-A, 16A, 230 V ac/dc IP65, Female, Screw
- RS Stock No.:
- 281-9755
- Distrelec Article No.:
- 143-46-839
- Mfr. Part No.:
- 933031100
- Brand:
- Hirschmann
Available to back order for despatch 31.01.2025
Price Each
Kr. 59,77
(exc. VAT)
Kr. 74,71
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 59,77 |
- RS Stock No.:
- 281-9755
- Distrelec Article No.:
- 143-46-839
- Mfr. Part No.:
- 933031100
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- HU
Product Details
The Hirschmann GDME heavy duty DIN standard field attachable connector features a black housing with a transparent cover.
Operational temperature -25 to +85 °C
Contact base material CuZn
Contact base material CuZn
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Angled |
Current Rating | 16A |
Voltage Rating | 230 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN EN 175301-803-A |
Series | GDME |