Hirschmann, GML 3 Pole Din, 10A, 24 V IP65, Female, Screw
- RS Stock No.:
- 281-9764
- Distrelec Article No.:
- 143-86-558
- Mfr. Part No.:
- 933389106
- Brand:
- Hirschmann
Available to back order for despatch 22.11.2024
Price Each
Kr. 66,77
(exc. VAT)
Kr. 83,46
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 66,77 |
- RS Stock No.:
- 281-9764
- Distrelec Article No.:
- 143-86-558
- Mfr. Part No.:
- 933389106
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- HU
Product Details
The Hirschmann GML industrial standard field attachable connector features a translucent housing with a grey cable gland.
Operational temperature -25 to +80 °C
Contact base material CuZn
Contact base material CuZn
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Straight |
Current Rating | 10A |
Voltage Rating | 24 V |
IP Rating | IP65 |
Series | GML |